Part Details for RJ2S-C-A120 by IDEC Corporation
Overview of RJ2S-C-A120 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ2S-C-A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K1050
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 8A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:8A, Product Range:Rj Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ2S-C-A120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$6.9000 / $7.5300 | Buy Now |
DISTI #
1885-1423-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 120V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
25 In Stock |
|
$6.4054 / $10.9800 | Buy Now |
DISTI #
199-RJ2SCA120
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 8A 120VAC RoHS: Compliant | 27 |
|
$6.4000 / $10.9800 | Buy Now |
DISTI #
70172782
|
RS | Relay, E-Mech, DPDT, Ctrl-V 120AC, 8A, 250VAC, Socket Mount, Blade, RJ Series | IDEC Corporation RJ2S-C-A120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$8.9600 / $11.2000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay RoHS: Compliant |
141 In Stock |
|
$8.4400 / $10.6500 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
000000000003414626
|
Sager | General Purpose Relays Relay Plug-In DPDT 8A 120VAC Min Qty: 1 | 0 |
|
$5.7900 / $7.9700 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay RoHS: Compliant |
141 In Stock |
|
$8.4400 / $10.6500 | Buy Now |
|
Neutron USA | Relay, E-Mech, DPDT, Ctrl-V 120AC, 8A, 250VAC, Socket Mount, Blade, RJ Series | 50 |
|
$68.4500 | Buy Now |