Part Details for RJ2A22D25 by Carlo Gavazzi Holding AG
Overview of RJ2A22D25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ2A22D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay, 3-Phase, 24 mA (Max.), 24 to 280 VAC, 24 to 275 VAC | Carlo Gavazzi Inc. RJ2A22D25 | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RJ2A22D25
RJ2A22D25 CAD Models
RJ2A22D25 Part Data Attributes:
|
RJ2A22D25
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RJ2A22D25
Carlo Gavazzi Holding AG
Solid-State DIN Rail Mount Relay; Output Device:Thyristor; Output Voltage Max:280VAC; Output Voltage Min:24VAC; Control Voltage Max:280V; Control Voltage Min:24V; Load Current Max:25A; Switching:Zero Cross
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |