There are no models available for this part yet.
Overview of RJ24CW103 by VRN Veritron Sensor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RJ24CW103 by VRN Veritron Sensor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 200V, 10±%, 250ppm | 9 |
|
$3.3000 / $4.5000 | Buy Now |