Part Details for RJ22S-CR-A24 by IDEC Corporation
Overview of RJ22S-CR-A24 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ22S-CR-A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1425
|
Newark | Bifurcated Relay Dpdt Rc Rohs Compliant: Yes |Idec RJ22S-CR-A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $17.1600 | Buy Now |
DISTI #
1885-RJ22S-CR-A24-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 24V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7300 | Buy Now |
DISTI #
199-RJ22SCRA24
|
Mouser Electronics | General Purpose Relays Bifurcated Relay DPDT RC | 0 |
|
$13.7700 / $15.9500 | Order Now |
DISTI #
71304516
|
RS | Bifurcated Relay DPDT RC | IDEC Corporation RJ22S-CR-A24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2400 / $14.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2900 / $11.8800 | Buy Now |
DISTI #
000000000005171126
|
Sager | General Purpose Relays Bifurcated Relay DPDT RC Min Qty: 1 | 0 |
|
$9.5500 / $12.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2900 / $11.8800 | Buy Now |