Part Details for RJ2010FRE07787RL by YAGEO Corporation
Overview of RJ2010FRE07787RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ2010FRE07787RL
RJ2010FRE07787RL CAD Models
RJ2010FRE07787RL Part Data Attributes
|
RJ2010FRE07787RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ2010FRE07787RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RJ2010FRE07787RL
This table gives cross-reference parts and alternative options found for RJ2010FRE07787RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ2010FRE07787RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239041587871L | Fixed Resistor, Thin Film, 0.5W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ2010FRE07787RL vs 239041587871L |
RJ2010FRE07787R | Fixed Resistor, Thin Film, 0.5W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RJ2010FRE07787RL vs RJ2010FRE07787R |
239041587871 | Fixed Resistor, Thin Film, 0.5W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ2010FRE07787RL vs 239041587871 |
RJ2010FKE07787RL | Fixed Resistor, Thin Film, 0.5W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ2010FRE07787RL vs RJ2010FKE07787RL |
9T201J127870FBPF5 | Fixed Resistor, Thin Film, 0.5W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RJ2010FRE07787RL vs 9T201J127870FBPF5 |
RJ2010FKE07787R | Fixed Resistor, Thin Film, 0.5W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ2010FRE07787RL vs RJ2010FKE07787R |