Part Details for RJ1S-C-D24 by IDEC Corporation
Overview of RJ1S-C-D24 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ1S-C-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K1043
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 12A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:12A, Product Range:Rj Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ1S-C-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$6.5600 / $7.2100 | Buy Now |
DISTI #
1885-1074-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
10985 In Stock |
|
$3.5750 / $4.8700 | Buy Now |
DISTI #
199-RJ1SCD24
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 12A 24VDC RoHS: Compliant | 956 |
|
$3.5700 / $4.8700 | Buy Now |
DISTI #
70172775
|
RS | Relay, E-Mech, SPDT, Ctrl-V 24DC, 12A, 250VAC, Socket Mount, Blade, RJ Series | IDEC Corporation RJ1S-C-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1486 |
|
$4.4300 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.08KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay RoHS: Compliant |
919 In Stock |
|
$3.4100 / $5.0600 | Buy Now |
DISTI #
70364095
|
Verical | Electromechanical Relay 24VDC 1.08KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay Min Qty: 10 Package Multiple: 5 Date Code: 2310 | Americas - 915 |
|
$4.2061 / $6.5800 | Buy Now |
DISTI #
000000000003414569
|
Sager | General Purpose Relays Relay Plug-In SPDT 12A 24VDC Min Qty: 1 | 82 |
|
$3.6500 / $5.0200 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1.08KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay RoHS: Compliant |
919 In Stock |
|
$3.4100 / $5.0600 | Buy Now |
|
Neutron USA | Relay, E-Mech, SPDT, Ctrl-V 24DC, 12A, 250VAC, Socket Mount, Blade, RJ Series | 50 |
|
$51.5900 | Buy Now |