Part Details for RJ11F22B by Amphenol PCD
Overview of RJ11F22B by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ11F22B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7837
|
Newark | Rj11 Ethernet Connector, Jack 6 Position Panel, Modular Connector Type:Rj45 Bayonet Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:Ip68, Shielding:Shielded Rohs Compliant: Yes |Amphenol Pcd RJ11F22B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1600 / $72.1800 | Buy Now |
DISTI #
70026719
|
RS | RJ 11 FIELD RECEPT 4 MOUNTING HOLES RJ11 BLACK 6 TINED HOLES | Amphenol Pcd RJ11F22B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$69.8700 / $87.3400 | Buy Now |
DISTI #
PCDRJ11F22B
|
Heilind Electronics | RJ 11 FIELD RECEPT 4 MOUNTING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDRJ11F22B
|
Interstate Connecting Components | RJ 11 FIELD RECEPT 4 MOUNTING | 0 |
|
Buy Now | |
|
CDM Electronics | RJ 11 FIELD RECEPT RJ11 BLACK Package Multiple: 1 | 0 |
|
RFQ |