Part Details for RJ11-6L-B by TE Connectivity
Overview of RJ11-6L-B by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ11STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 5ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft |
Price & Stock for RJ11-6L-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1510 |
|
$15.7440 / $19.2000 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, JACK | 8 |
|
$20.8000 | Buy Now |
Part Details for RJ11-6L-B
RJ11-6L-B CAD Models
RJ11-6L-B Part Data Attributes
|
RJ11-6L-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RJ11-6L-B
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |