Part Details for RJ11-4LC2-B by TE Connectivity / Corcom
Results Overview of RJ11-4LC2-B by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJ11-4LC2-B Information
RJ11-4LC2-B by TE Connectivity / Corcom is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft | |
MP-5FRJ11STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 5ft |
Part Details for RJ11-4LC2-B
RJ11-4LC2-B CAD Models
RJ11-4LC2-B Part Data Attributes
|
RJ11-4LC2-B
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
RJ11-4LC2-B
TE Connectivity / Corcom
4 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: RJ11, SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |