Part Details for RJ11-4L-B by TE Connectivity
Overview of RJ11-4L-B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ11STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 5ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft |
Price & Stock for RJ11-4L-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
457 Partner Stock |
|
$4.5400 / $7.1700 | Buy Now |
DISTI #
16507032
|
Verical | Conn RJ-11 F 6 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 | Americas - 457 |
|
$4.7000 / $5.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2383 |
|
$2.9550 / $7.2072 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, JACK | 1590 |
|
$3.3784 / $9.6525 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, JACK | 116 |
|
$4.5180 / $11.2950 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, JACK | 98 |
|
$4.8945 / $11.2950 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, JACK | 1 |
|
$3.1500 | Buy Now |
|
Master Electronics | Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
457 Partner Stock |
|
$4.5400 / $7.1700 | Buy Now |
Part Details for RJ11-4L-B
RJ11-4L-B CAD Models
RJ11-4L-B Part Data Attributes
|
RJ11-4L-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RJ11-4L-B
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |