Part Details for RJ11-100 by Jonard Tools
Results Overview of RJ11-100 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJ11-100 Information
RJ11-100 by Jonard Tools is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft | |
MP-5FRJ11STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 5ft |
Price & Stock for RJ11-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8090
|
Newark | Kit, Modular Conn, Cat3, 100Pcs, Connector Kit Type:Modular, Kit Contents:Jonard 100Pcs Of Cat3 Rj... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$29.9500 | Buy Now |
DISTI #
40-RJ11-100-ND
|
DigiKey | RJ11 PASS-THROUGH CONNECTORS (PA Min Qty: 1 Lead time: 8 Weeks Container: Retail Package |
4 In Stock |
|
$29.9500 / $30.6900 | Buy Now |
DISTI #
801-RJ11-100
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ11 Pass-Through Connectors (Pack of 100) | 33 |
|
$29.9500 | Buy Now |
DISTI #
73282629
|
RS | RJ11 Telephone Cable Pass-Through Connectors, 100 pcs in jar | Jonard RJ11-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 86 |
|
$23.5200 / $30.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9500 / $34.9300 | Buy Now |