Part Details for RJ-13PR500 by Nidec Copal Electronics Corporation
Overview of RJ-13PR500 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ-13PR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ-13PR500
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 10% 3/4W 1(Elec)/1(Mech)Turn 4.9mm (12.4 X 13.3mm) Pin Thru-Hole Bulk - Bulk (Alt: RJ-13PR500) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.4523 / $2.6492 | Buy Now |
Part Details for RJ-13PR500
RJ-13PR500 CAD Models
RJ-13PR500 Part Data Attributes
|
RJ-13PR500
Nidec Copal Electronics Corporation
Buy Now
|
Compare Parts:
RJ-13PR500
Nidec Copal Electronics Corporation
|
Samacsys Manufacturer | Nidec Copal |