Part Details for RIP781G6+-5%TCR100 by SRT Resistor Technology Gmbh
Overview of RIP781G6+-5%TCR100 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for RIP781G6+-5%TCR100
RIP781G6+-5%TCR100 CAD Models
RIP781G6+-5%TCR100 Part Data Attributes
|
RIP781G6+-5%TCR100
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
RIP781G6+-5%TCR100
SRT Resistor Technology Gmbh
Fixed Resistor, 11W, 1600000000ohm, 24000V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.2 mm | |
Package Length | 77.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 11 W | |
Resistance | 1600000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RIP | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 24000 V |