Datasheets
RIP2610K+-5%TCR100 by: SRT Resistor Technology Gmbh

Fixed Resistor, 3.7W, 10000ohm, 6400V, 5% +/-Tol, 100ppm/Cel,

Part Details for RIP2610K+-5%TCR100 by SRT Resistor Technology Gmbh

Overview of RIP2610K+-5%TCR100 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for RIP2610K+-5%TCR100

RIP2610K+-5%TCR100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RIP2610K+-5%TCR100 Part Data Attributes

RIP2610K+-5%TCR100 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
RIP2610K+-5%TCR100 SRT Resistor Technology Gmbh Fixed Resistor, 3.7W, 10000ohm, 6400V, 5% +/-Tol, 100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 1 mm
Lead Length 28 mm
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Diameter 8.2 mm
Package Length 26.9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Rated Power Dissipation (P) 3.7 W
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Series RIP
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 6400 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RIP2610K+-5%TCR100 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RIP2610K+-5%TCR100 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of RIP2610K+-5%TCR100 would you like to use for your alert(s)?
  • Please alert me when RIP2610K+-5%TCR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RIP2610K+-5%TCR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RIP2610K+-5%TCR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RIP2610K+-5%TCR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RIP2610K+-5%TCR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RIP2610K+-5%TCR100 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: