Part Details for RIM-OAC24AM by NTE Electronics Inc
Overview of RIM-OAC24AM by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RIM-OAC24AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-RIM-OAC24AM-ND
|
DigiKey | SLIM LINE OUTPUT MOD 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$11.9400 / $14.3800 | Buy Now |
DISTI #
70726934
|
RS | SLIM LINE OUTPUT MOD 24V | NTE Electronics Inc. RIM-OAC24AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5100 | RFQ |
Part Details for RIM-OAC24AM
RIM-OAC24AM CAD Models
RIM-OAC24AM Part Data Attributes
|
RIM-OAC24AM
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIM-OAC24AM
NTE Electronics Inc
Trigger Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |