Part Details for RIM-OAC15A by NTE Electronics Inc
Overview of RIM-OAC15A by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RIM-OAC15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-RIM-OAC15A-ND
|
DigiKey | AC OUTPUT MODULE 15V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$11.7200 / $14.1200 | Buy Now |
Part Details for RIM-OAC15A
RIM-OAC15A CAD Models
RIM-OAC15A Part Data Attributes:
|
RIM-OAC15A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIM-OAC15A
NTE Electronics Inc
AC OUTPUT MODULE 15V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-24 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |