Part Details for RIFD 0.5 by ILME UK Ltd
Overview of RIFD 0.5 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIFD 0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RIFD0.5
|
TME | Contact, female, gold-plated, 0.33÷0.52mm2, 22AWG÷20AWG, RI, 5A Min Qty: 1000 | 0 |
|
$1.2700 | RFQ |