There are no models available for this part yet.
Overview of RIF-1-RPT-LDP-24DC/2X21MS by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RIF-1-RPT-LDP-24DC/2X21MS by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63X8762
|
Newark | General Purpose Relay, Rif-1 Series, Interface, Non Latching, Dpdt, 24 Vdc Rohs Compliant: Yes |Phoenix Contact RIF-1-RPT-LDP-24DC/2X21MS (Alternate Part Number: 4046356945370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 / $15.3000 | Buy Now | |
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base - relay retaining bracket - and power contact relay with test button - integrated status LED - and freewheeling diode. Contact type: 2 PDTs. Input voltage: 24 V DC RoHS: Compliant |
20 In Stock |
|
$11.0200 / $14.0500 | Buy Now | ||
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - relay retaining bracket - and power contact relay with test button - integrated status LED - and freewheeling diode. Contact type: 2 PDTs. Input voltage: 24 V DC RoHS: Compliant |
20 In Stock |
|
$11.0200 / $14.0500 | Buy Now |
CAD Models for RIF-1-RPT-LDP-24DC/2X21MS by Phoenix Contact
Part Data Attributes for RIF-1-RPT-LDP-24DC/2X21MS by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Relay Type
|
POWER/SIGNAL RELAY
|