Part Details for RIF-1-RPT-LDP-24DC/2X21 by Phoenix Contact
Results Overview of RIF-1-RPT-LDP-24DC/2X21 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RIF-1-RPT-LDP-24DC/2X21 Information
RIF-1-RPT-LDP-24DC/2X21 by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RIF-1-RPT-LDP-24DC/2X21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay... more RoHS: Compliant |
165 In Stock 400 On Order |
|
$10.4300 / $10.7500 | Buy Now |
|
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay... more RoHS: Compliant |
165 In Stock 400 On Order |
|
$10.4300 / $10.7500 | Buy Now |
|
Vyrian | Relays | 93 |
|
RFQ |
Part Details for RIF-1-RPT-LDP-24DC/2X21
RIF-1-RPT-LDP-24DC/2X21 CAD Models
RIF-1-RPT-LDP-24DC/2X21 Part Data Attributes
|
RIF-1-RPT-LDP-24DC/2X21
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RIF-1-RPT-LDP-24DC/2X21
Phoenix Contact
Power/Signal Relay,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |
RIF-1-RPT-LDP-24DC/2X21 Frequently Asked Questions (FAQ)
-
The RIF-1-RPT-LDP-24DC/2X21 can operate in temperatures ranging from -40°C to 70°C.
-
Yes, the RIF-1-RPT-LDP-24DC/2X21 is certified for use in hazardous locations, including Class I, Division 2 and Zone 2 areas.
-
The RIF-1-RPT-LDP-24DC/2X21 has a surge voltage protection of up to 4 kV, ensuring reliable operation in harsh environments.
-
Yes, the RIF-1-RPT-LDP-24DC/2X21 is designed for outdoor use and has a IP67 rating, making it suitable for use in wet and dusty environments.
-
The typical response time for the relay outputs of the RIF-1-RPT-LDP-24DC/2X21 is around 10-15 ms.