Part Details for RIC11-31S10K2-GSMT by Same Sky
Overview of RIC11-31S10K2-GSMT by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RIC11-31S10K2-GSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RIC11-31S10K2-GSMT-ND
|
DigiKey | INCR ENC, MECH, 15 PPR 30 DET, 5 Min Qty: 1 Lead time: 20 Weeks Container: Box |
952 In Stock |
|
$1.2473 / $2.6100 | Buy Now |
DISTI #
179-RIC1131S10K2GSMT
|
Mouser Electronics | Encoders MECH, 15 PPR 30 DET, 5 Vdc, SW, 5 mm smth bush, knurled shaft, horizontal, GSMT RoHS: Compliant | 898 |
|
$1.0900 / $2.5500 | Buy Now |
|
Future Electronics | RIC11 15 PPR, 30 detents 10mm Shaft Knurled Shaft 2.2m Bushing Gull Wing RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 1000Box |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
85914039
|
Verical | 12 mm, 5 Vdc, 15 PPR, Surface Mount, Mechanical Panel Mount Encoder Min Qty: 100 Package Multiple: 100 Date Code: 2339 | Americas - 600 |
|
$1.4066 / $1.6378 | Buy Now |