-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0180
|
Newark | Dc/Dc Converter, 15V, 0.2A, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RI3-1515S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $12.0100 | Buy Now |
DISTI #
945-3363-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
25 In Stock |
|
$9.2991 / $11.3700 | Buy Now |
DISTI #
919-RI3-1515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 15Vin 15Vout 200mA RoHS: Compliant | 24 |
|
$9.2900 / $11.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks | 0 |
|
$8.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0700 / $12.0100 | Buy Now |
DISTI #
RI3-1515S
|
TME | Converter: DC/DC, 3W, Uin: 13.5÷16.5V, Uout: 15VDC, Iout: 200mA, SIP4 Min Qty: 1 | 0 |
|
$9.8100 / $11.4600 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 3W 15VDC 15VDC 200mA SIP4 | 0 |
|
$11.1890 / $11.9723 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RI3-1515S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RI3-1515S
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.6 mm |