-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1212SRUZ-EP-RL7 | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO | |
EVAL-ADGS1212SDZ | Analog Devices | evaluation board i.c. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0166
|
Newark | Dc/Dc Converter, 12V, 0.25A, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RI3-1212S/H2 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $13.2200 | Buy Now |
DISTI #
RI3-1212S/H2-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 42 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7569 | Buy Now |
DISTI #
919-RI3-1212S/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 12Vin 12Vout 250mA RoHS: Compliant | 0 |
|
$10.1300 / $12.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks | 0 |
|
$9.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9900 / $13.2200 | Buy Now |
DISTI #
RI3-1212S/H2
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$10.0300 / $11.2100 | Buy Now |
DISTI #
000000000006061776
|
Sager | Isolated DC/DC Converters - Through Hole 3W 12Vin 12Vout 250mA Min Qty: 1 | 0 |
|
$9.9800 / $11.3200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 12VDC 12VDC 250mA SIP4 | 0 |
|
$12.7392 / $13.6310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RI3-1212S/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RI3-1212S/H2
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.6 mm |