Part Details for RI1008-100M-1 by Tai-Tech Advanced Electronics Co Ltd
Overview of RI1008-100M-1 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for RI1008-100M-1
RI1008-100M-1 CAD Models
RI1008-100M-1 Part Data Attributes
|
RI1008-100M-1
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RI1008-100M-1
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 10uH, 20%, Ferrite-Core
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.64 mm | |
Lead Length | 15 mm | |
Lead Spacing | 5 mm | |
Package Diameter | 10 mm | |
Package Length | 8 mm | |
Package Style | Radial | |
Packing Method | TR | |
Rated Current-Max | 4.5 A | |
Shielded | NO | |
Tolerance | 20% |