Part Details for RI0605-221K-1 by Tai-Tech Advanced Electronics Co Ltd
Overview of RI0605-221K-1 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for RI0605-221K-1
RI0605-221K-1 CAD Models
RI0605-221K-1 Part Data Attributes
|
RI0605-221K-1
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RI0605-221K-1
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 220uH, 10%, Ferrite-Core
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Choke Coil | |
Core Material | Ferrite | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 20 mm | |
Lead Spacing | 4 mm | |
Package Diameter | 6 mm | |
Package Length | 5 mm | |
Package Style | Radial | |
Rated Current-Max | 0.29 A | |
Tolerance | 10% |