Part Details for RI-TRP-R4FF-30 by Texas Instruments
Overview of RI-TRP-R4FF-30 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RI-TRP-R4FF-30
RI-TRP-R4FF-30 CAD Models
RI-TRP-R4FF-30 Part Data Attributes
|
RI-TRP-R4FF-30
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-TRP-R4FF-30
Texas Instruments
SPECIALTY TELECOM CIRCUIT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |