Part Details for RI-TRP-R4FF-01 by Texas Instruments
Overview of RI-TRP-R4FF-01 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RI-TRP-R4FF-01
RI-TRP-R4FF-01 CAD Models
RI-TRP-R4FF-01 Part Data Attributes
|
RI-TRP-R4FF-01
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-TRP-R4FF-01
Texas Instruments
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER |