Part Details for RI-TRP-DR2B by Texas Instruments
Overview of RI-TRP-DR2B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RI-TRP-DR2B
RI-TRP-DR2B CAD Models
RI-TRP-DR2B Part Data Attributes
|
RI-TRP-DR2B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-TRP-DR2B
Texas Instruments
32mm Glass Transponder Multipage 0-RFIDT -25 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER |