Part Details for RI-I11-114A-01 by Texas Instruments
Overview of RI-I11-114A-01 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC114AJE | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SOIC-14 | |
MD2114A-5/B | Rochester Electronics LLC | Replacement for Intel part number MD2114A-5. Buy from authorized manufacturer Rochester Electronics. | |
MD2114AL-3/B | Rochester Electronics LLC | Replacement for Intel part number MD2114AL-3. Buy from authorized manufacturer Rochester Electronics. |
Part Details for RI-I11-114A-01
RI-I11-114A-01 CAD Models
RI-I11-114A-01 Part Data Attributes
|
RI-I11-114A-01
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-I11-114A-01
Texas Instruments
Tag-it(TM) HF-I Standard Transponder Inlays Square 0-RFIDN -25 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |