Part Details for RI-I03-112A-03 by Texas Instruments
Overview of RI-I03-112A-03 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2112-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3112-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
R2A20112ASP#W0 | Renesas Electronics Corporation | Critical Conduction Mode Interleaved PFC Control IC |
Price & Stock for RI-I03-112A-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NFC/RFID Tag and Transponder Chip 13560kHz 2Kbit RFIDN Tape and Reel |
2 In Stock |
|
$0.3460 / $2.9500 | Buy Now |
Part Details for RI-I03-112A-03
RI-I03-112A-03 CAD Models
RI-I03-112A-03 Part Data Attributes
|
RI-I03-112A-03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-I03-112A-03
Texas Instruments
Tag-it(TM) HF-I Plus Transponder Inlays Miniature Rectangle 0-RFIDN -25 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |