Part Details for RI-80GP0515 by Comus International
Overview of RI-80GP0515 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RI-80GP0515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7598
|
Newark | Switch, Reed, Spst-No, 500Ma, 175Vdc, Product Range:Ri-80 Series, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:5W, Contact Resistance Max:0.16Ohm Rohs Compliant: Yes |Comus RI-80GP0515 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |