Part Details for RI-60GP1520 by Comus International
Overview of RI-60GP1520 by Comus International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RI-60GP1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K9823
|
Newark | Switch, Reed, Spst-No, 500Ma, 200Vdc, Product Range:Ri-60 Series, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:500Ma, Switching Voltage Max:200V, Switching Power Max:10W, Contact Resistance Max:0.125Ohm Rohs Compliant: Yes |Comus RI-60GP1520 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7090 | Buy Now |
DISTI #
1835-1024-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 140V Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
101 In Stock |
|
$0.6820 / $0.8700 | Buy Now |