-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RI-2405S by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8749
|
Newark | Dc/Dc Converter, 2W, 5V, 0.4A, Sip, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Inpu... more RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $8.7200 | Buy Now |
DISTI #
945-1503-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
750 In Stock |
|
$7.0629 / $8.6300 | Buy Now |
DISTI #
919-RI-2405S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin 5Vout RoHS: Compliant | 81 |
|
$6.9500 / $8.5700 | Buy Now |
DISTI #
70424898
|
RS | Recom 2W Iso DC-DC Converter, Vin 21.6 to 26.4V dc, Vout 5V dc, I/O isolation 1000V | RECOM Power In... more RoHS: Not Compliant Min Qty: 334 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6700 / $8.7200 | RFQ |
|
Future Electronics | RI Series 2 W 5 V Single Output Through Hole DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$6.7300 / $7.0700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube RoHS: Compliant |
126 In Stock 1000 Factory Stock |
|
$6.6300 / $8.5600 | Buy Now |
DISTI #
RI-2405S
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4VDC, Uout: 5VDC, Iout: 400mA Min Qty: 1 | 37 |
|
$7.0700 / $8.2700 | Buy Now |
DISTI #
000000000006061751
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin 5Vout Min Qty: 1 | 324 |
|
$6.3200 / $6.7300 | Buy Now |
DISTI #
C1S618500028785
|
Chip One Stop | 2W DC/DC-Converter [ECONOLINE] SIP4 1kV unreg pbFree: Yes Container: Tube | 74 |
|
$5.8300 / $5.9700 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube RoHS: Compliant |
126 In Stock 1000 Factory Stock |
|
$6.6300 / $8.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RI-2405S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RI-2405S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |