Part Details for RI-12I14E-4B4096-H1181 by TURCK Inc
Overview of RI-12I14E-4B4096-H1181 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RI-12I14E-4B4096-H1181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35Y4512
|
Newark | Enc |Turck RI-12I14E-4B4096-H1181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.0000 | Buy Now |
DISTI #
71887598
|
RS | Encoder, Incremental, 14 mm Bore, 63 mm Slot Flex, 5-30V, TTL, 4096 PPR, M12 | Turck RI-12I14E-4B4096-H1181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$390.0000 | RFQ |
Part Details for RI-12I14E-4B4096-H1181
RI-12I14E-4B4096-H1181 CAD Models
RI-12I14E-4B4096-H1181 Part Data Attributes
|
RI-12I14E-4B4096-H1181
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
RI-12I14E-4B4096-H1181
TURCK Inc
Rotary Position Encoder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Surface Mount | NO |