Part Details for RI-12I10E-4A2500-12M23 by TURCK Inc
Overview of RI-12I10E-4A2500-12M23 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RI-12I10E-4A2500-12M23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71887667
|
RS | Encoder, Incremental, 10 mm Bore, 63 mm Slot Flex, 5V, TTL, 2500 PPR, 12-pin M23 | Turck RI-12I10E-4A2500-12M23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$408.0400 / $438.7500 | RFQ |