Power Circuits
RI-1205S/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4

Overview of RI-1205S/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-AD2S1205SDZ Analog Devices EVALUATION BOARD I.C.
10127721-205SRLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap.
10127721-205SPLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag.

Price & Stock for RI-1205S/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X8738
Newark 2W Dc/Dc-Converter Econoline Sip4 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RI-1205S/P RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.8300
  • 50 $11.6400
  • 100 $10.6600
  • 250 $9.9000
  • 500 $9.2600
$9.2600 / $12.8300 Buy Now
DISTI # 945-2357-5-ND
DigiKey DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube 42
In Stock
  • 1 $9.0200
  • 5 $8.9480
  • 10 $8.8790
  • 25 $8.7424
  • 50 $8.4694
  • 100 $7.7200
  • 250 $7.5131
  • 500 $7.3765
$7.3765 / $9.0200 Buy Now
DISTI # 919-RI-1205S/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin 5Vout RoHS: Compliant 37
  • 1 $9.0200
  • 5 $8.9500
  • 10 $8.8800
  • 25 $8.7500
  • 42 $8.4600
  • 84 $7.5100
  • 252 $7.3700
$7.3700 / $9.0200 Buy Now
DISTI # 72091194
RS DC-DC Converter, SIP4 1kV unreg, 2W,5V, 400mA, RI Series | RECOM Power Inc. RI-1205S/P RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 42 $8.5600
  • 84 $8.2200
  • 126 $7.9600
$7.9600 / $8.5600 RFQ
Future Electronics RI Series 2 W Single Output 5 V DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks Container: Box 0
Box
  • 1 $8.7100
  • 4 $8.6000
  • 15 $8.4900
  • 30 $8.4300
  • 75 $8.3000
$8.3000 / $8.7100 Buy Now
Onlinecomponents.com   RoHS: Compliant 5 Partner Stock
  • 5 $9.7100
  • 42 $8.7800
  • 84 $8.3700
  • 126 $8.1200
  • 252 $7.6600
  • 504 $7.4500
  • 1,008 $7.3300
$7.3300 / $9.7100 Buy Now
DISTI # RI-1205S/P
TME Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 400mA, SIP4 Min Qty: 1 0
  • 1 $9.4000
  • 42 $8.4500
  • 126 $8.0900
$8.0900 / $9.4000 RFQ
DISTI # 000000000006061740
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin 5Vout Min Qty: 1 0
  • 1 $8.1500
  • 10 $7.9200
  • 25 $7.7000
  • 50 $7.4800
  • 100 $7.3800
  • 250 $7.1900
$7.1900 / $8.1500 Buy Now
Master Electronics   RoHS: Compliant 5 Partner Stock
  • 5 $9.7100
  • 42 $8.7800
  • 84 $8.3700
  • 126 $8.1200
  • 252 $7.6600
  • 504 $7.4500
  • 1,008 $7.3300
$7.3300 / $9.7100 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 12VDC 5VDC 400mA SIP4 0
  • 1 $9.8785
  • 42 $9.2322
$9.2322 / $9.8785 RFQ

CAD Models for RI-1205S/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RI-1205S/P by RECOM Power Inc

RI-1205S/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
, SIP4,.24
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-P4
Length
11.5 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP4,.24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
7.55 mm
Want to compare parts?
  1. RI-1205S/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RI-1205S/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RI-1205S/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RI-1205S/P would you like to use for your alert(s)?
  • Please alert me when RI-1205S/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RI-1205S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RI-1205S/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RI-1205S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RI-1205S/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RI-1205S/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: