-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1500-5-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
173 In Stock |
|
$6.9427 / $8.6800 | Buy Now |
DISTI #
919-RI-0515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 15Vout RoHS: Compliant | 96 |
|
$6.9400 / $8.5600 | Buy Now |
DISTI #
E02:0323_02276425
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2339 | Europe - 7 |
|
$6.8897 | Buy Now |
DISTI #
70052012
|
RS | DC-DC Converter, Out 15VDC, In 5VDC, Thru-Hole, Encapsulated, Industrial, 2W, 1 | RECOM Power Inc. RI-0515S RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $8.6300 | RFQ |
|
Future Electronics | RI Series 2 W 15 V Single Output ECONOLINE DC/DC-Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks Container: Tube | 42Tube |
|
$7.1200 / $7.2200 | Buy Now |
|
Onlinecomponents.com | 2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg, V. In: 05, V. Out: 15, mA. Out: 133 RoHS: Compliant |
4 Partner Stock |
|
$6.6600 / $10.5900 | Buy Now |
DISTI #
RI-0515S
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Iout: 133mA, SIP4 Min Qty: 1 | 42 |
|
$7.4400 / $8.7000 | Buy Now |
DISTI #
000000000006061737
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 15Vout Min Qty: 1 | 0 |
|
$6.5200 / $7.4000 | Buy Now |
|
Master Electronics | 2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg, V. In: 05, V. Out: 15, mA. Out: 133 RoHS: Compliant |
4 Partner Stock |
|
$6.6600 / $10.5900 | Buy Now |
|
New Advantage Corporation | RI Series 2 W 15 V Single Output ECONOLINE DC/DC-Converter - SIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 84 |
|
$8.5100 / $9.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RI-0515S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RI-0515S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4,.24 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.133 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |