Part Details for RHW-160/50-1200/ADH-0 by TE Connectivity
Overview of RHW-160/50-1200/ADH-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
HA17431VPJ | Renesas Electronics Corporation | Shunt Regulators, , /Adhesive Tape |
Price & Stock for RHW-160/50-1200/ADH-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1373
|
Newark | Heat-Shrink Tubing, 169Mm, 1.2M, Black, Shrink Ratio:-, I.d. Supplied - Imperial:6.299", I.d. Supplied - Metric:169Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:50Mm Rohs Compliant: Yes |Raychem Te Connectivity RHW-160/50-1200/ADH-0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3300 / $55.1000 | Buy Now |
DISTI #
RHW-160/50-1200/ADH-0-ND
|
DigiKey | HEATSHRINK RHW POLY 160MMX4' BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
66 In Stock |
|
$67.8409 / $85.4700 | Buy Now |
DISTI #
650-RHW160501200ADH0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RHW 160/50MM 3:1 BK PRICE PER PC RoHS: Compliant | 0 |
|
$65.5600 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 160/50mm - Black - 1200mm RoHS: Compliant | 0 |
|
$54.7100 / $149.8500 | Buy Now |
DISTI #
RYCRHW-160/50-1200/ADH-0
|
Interstate Connecting Components | RHW-160/50-1200/ADH-0 | 0 |
|
Buy Now | |
DISTI #
000000000002277783
|
Sager | Heat Shrink Tubing & Sleeves RHW 160/50MM 3:1 BK PRICE PER PC | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 160/50mm - Black - 1200mm RoHS: Compliant | 0 |
|
$54.7100 / $149.8500 | Buy Now |