-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP022405DP | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 | |
DCP022405DU | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5284
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite & Laboratory, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power RHV3-2405D/R20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9400 / $31.3500 | Buy Now |
DISTI #
945-RHV3-2405D/R20-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.5610 | Buy Now |
DISTI #
919-RHV3-2405D/R20
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 24Vi +/-5Vo 300mA Unreg RoHS: Compliant | 0 |
|
$19.8700 / $24.3200 | Order Now |
DISTI #
71886653
|
RS | DC-DC Converter, Encapsulated, SIP, 3W, +/-5V@+/-300mA, Dual Output, RHV3 Serie | RECOM Power Inc. RHV3-2405D/R20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3000 / $25.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$18.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6900 / $22.4300 | Buy Now |
DISTI #
RHV3-2405D/R20
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$19.4500 / $22.4500 | Buy Now |
DISTI #
000000000006089044
|
Sager | Isolated DC/DC Converters - Through Hole 3W 24Vi +/-5Vo 300mA Unreg Min Qty: 1 | 0 |
|
$19.3700 / $21.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHV3-2405D/R20
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RHV3-2405D/R20
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |