-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8425
|
Newark | Mosfet, N-Ch, 60V,0.2A, Sot323, Transistor Polarity:N Channel, Continuous Drain Current Id:200Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1.7Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Dissipationrohs Compliant: Yes |Rohm RHU002N06FRAT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1755 |
|
$0.1030 / $0.4160 | Buy Now |
DISTI #
86AK6105
|
Newark | Mosfet, N-Ch, 60V, 0.2A, Sot-323 Rohs Compliant: Yes |Rohm RHU002N06FRAT106 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0780 / $0.0900 | Buy Now |
DISTI #
846-RHU002N06FRAT106CT-ND
|
DigiKey | MOSFET N-CH 60V 200MA UMT3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10558 In Stock |
|
$0.0619 / $0.4000 | Buy Now |
DISTI #
RHU002N06FRAT106
|
Avnet Americas | Trans MOSFET N-CH 60V ±0.2A 3-Pin UMT T/R - Tape and Reel (Alt: RHU002N06FRAT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
755-RHU002N06FRAT106
|
Mouser Electronics | MOSFET 4V DRIVE NCH MOSFET RoHS: Compliant | 4502 |
|
$0.0610 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0645 | Buy Now |
DISTI #
75713125
|
Verical | Trans MOSFET N-CH Si 60V 0.2A Automotive 3-Pin UMT T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 2330 | Americas - 2741 |
|
$0.0650 / $0.0857 | Buy Now |
DISTI #
RHU002N06FRAT106
|
TTI | MOSFET 4V DRIVE NCH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0680 | Buy Now |
DISTI #
RHU002N06FRAT106
|
TME | Transistor: N-MOSFET, unipolar, 60V, 200mA, Idm: 0.8A, 200mW, UMT3 Min Qty: 10 | 0 |
|
$0.0445 / $0.0894 | RFQ |
DISTI #
RHU002N06FRAT106
|
Avnet Asia | Trans MOSFET N-CH 60V ±0.2A 3-Pin UMT T/R (Alt: RHU002N06FRAT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHU002N06FRAT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RHU002N06FRAT106
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RHU002N06FRAT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHU002N06FRAT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH111BKR | BSH111BK - 55 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | RHU002N06FRAT106 vs BSH111BKR |