Part Details for RHSQ92A223K0K1H01B by Murata Manufacturing Co Ltd
Overview of RHSQ92A223K0K1H01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHSQ92A223K0K1H01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RHSQ92A223K0K1H01B-ND
|
DigiKey | CAP Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4296 | Buy Now |
DISTI #
RHSQ92A223K0K1H01B
|
Avnet Americas | - Bulk (Alt: RHSQ92A223K0K1H01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2873 | Buy Now |
DISTI #
81-RHSQ92A223K0K1H1B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 444 |
|
$0.3500 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2900 | Buy Now |
Part Details for RHSQ92A223K0K1H01B
RHSQ92A223K0K1H01B CAD Models
RHSQ92A223K0K1H01B Part Data Attributes
|
RHSQ92A223K0K1H01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHSQ92A223K0K1H01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X9Q, -70/+15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 3.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X9Q | |
Temperature Coefficient | -70/+15% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RHSQ92A223K0K1H01B
This table gives cross-reference parts and alternative options found for RHSQ92A223K0K1H01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHSQ92A223K0K1H01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHSQ92A223K0M2H01A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X9Q, -70/+15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RHSQ92A223K0K1H01B vs RHSQ92A223K0M2H01A |
RHSQ92A223K0DGH01A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X9Q, -70/+15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RHSQ92A223K0K1H01B vs RHSQ92A223K0DGH01A |