Part Details for RHSN12A683K1A2H01B by Murata Manufacturing Co Ltd
Overview of RHSN12A683K1A2H01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHSN12A683K1A2H01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHSN12A683K1A2H01B
|
Avnet Americas | Cap Ceramic Multi-layer 0.068uF 100VDC XAN 10% Radial Bulk (Alt: RHSN12A683K1A2H01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
V99:2348_21693922
|
Arrow Electronics | Cap Ceramic 0.068uF 100V XAN 10% Radial 2.5mm 175°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1846 | Americas - 500 |
|
$0.0812 | Buy Now |
DISTI #
31351055
|
Verical | Cap Ceramic 0.068uF 100V XAN 10% Radial 2.5mm 175°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1846 | Americas - 500 |
|
$0.0812 | Buy Now |
Part Details for RHSN12A683K1A2H01B
RHSN12A683K1A2H01B CAD Models
RHSN12A683K1A2H01B Part Data Attributes
|
RHSN12A683K1A2H01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHSN12A683K1A2H01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - Copper (Cu) |