Part Details for RHS7G2A821J0A2H01B by Murata Manufacturing Co Ltd
Overview of RHS7G2A821J0A2H01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS7G2A821J0A2H01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHS7G2A821J0A2H01B-ND
|
DigiKey | CAP CER 820PF 100V CCG RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4296 | Buy Now |
DISTI #
RHS7G2A821J0A2H01B
|
Avnet Americas | Cap Ceramic Multi-layer 820pF 100VDC CCG 5% Radial Bulk - Bulk (Alt: RHS7G2A821J0A2H01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3458 | Buy Now |
DISTI #
81-RHS7G2A821J0A2H1B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2900 | Buy Now |
Part Details for RHS7G2A821J0A2H01B
RHS7G2A821J0A2H01B CAD Models
RHS7G2A821J0A2H01B Part Data Attributes
|
RHS7G2A821J0A2H01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS7G2A821J0A2H01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e2 | |
Length | 3.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | CCG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RHS7G2A821J0A2H01B
This table gives cross-reference parts and alternative options found for RHS7G2A821J0A2H01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS7G2A821J0A2H01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RHS7G2A821J0DGH01A | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | RHS7G2A821J0A2H01B vs RHS7G2A821J0DGH01A |