Part Details for RHS50R by Ohmite Mfg Co
Results Overview of RHS50R by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHS50R Information
RHS50R by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RHS50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F7554
|
Newark | Rheostat, Wirewound, 50 Ohm, 25W, Track Resistance:50Ohm, Power Rating:25W, Product Range:H Serie... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$100.8900 | Buy Now |
DISTI #
RHS50R-ND
|
DigiKey | POT 50 OHM 25W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lu... more |
10 In Stock 4 Factory Stock |
|
$98.4200 / $100.3900 | Buy Now |
DISTI #
63361960
|
Verical | Res Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lu... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2039 | Americas - 9 |
|
$115.3810 / $123.7854 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | RHEOSTAT, POTENTIOMETER WIREWOUND, MODEL "H", 25 WATT, 50 OHMS | 1 |
|
$24.0520 | Buy Now |
DISTI #
RHS50R
|
TTI | Rheostats 25watt 50ohm 500V Std Shaft Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
DISTI #
RHS50R
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lu... more |
10 In Stock 4 Factory Stock |
|
$98.4200 / $100.3900 | Buy Now |
Part Details for RHS50R
RHS50R CAD Models
RHS50R Part Data Attributes
|
RHS50R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RHS50R
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 50ohm, 10% +/-Tol
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 39.62 mm | |
Package Length | 34.93 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 25 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |