Part Details for RHS38AD by Carlo Gavazzi Holding AG
Overview of RHS38AD by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS38AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5327
|
Newark | H/S Ssr 1-Ph X1 Panel 46X76X33Mm Blk |Carlo Gavazzi RHS38AD RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7500 / $25.0000 | Buy Now |
DISTI #
225-RHS38AD
|
Mouser Electronics | Heat Sinks H/S SSR 1-PH X1 PANEL 46X76X33MM BLK RoHS: Compliant | 0 |
|
$20.6600 / $23.7500 | Order Now |
DISTI #
70818266
|
RS | Aluminum Heatsink for 1 Pole Solid State Relays,2.85 C/W, Panel, RHS Series | Carlo Gavazzi Inc. RHS38AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$19.7600 / $24.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0000 / $22.1600 | Buy Now |
DISTI #
RHS38AD
|
TME | Heatsink: extruded, L: 76mm, W: 46mm, H: 33mm, 2.85K/W, aluminium Min Qty: 1 | 1 |
|
$17.6300 | Buy Now |