Part Details for RHS301D by Carlo Gavazzi Holding AG
Overview of RHS301D by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS301D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHS301D
|
TME | Heatsink: extruded, L: 82mm, W: 119mm, H: 94mm, 0.82K/W, aluminium Min Qty: 1 | 1 |
|
$72.7300 | Buy Now |