Part Details for RHS175 by Ohmite Mfg Co
Overview of RHS175 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RHS175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F7558
|
Newark | Rheostat, Wirewound, 175 Ohm, 25W, Track Resistance:175Ohm, Power Rating:25W, Product Range:H Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:-, Product Width:- Rohs Compliant: No |Ohmite RHS175 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-RHS175-ND
|
DigiKey | POT 175 OHM 25W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$60.8400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 175 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
RHS175
|
TTI | Rheostats 25watt 175ohm 500V Std Shaft Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$51.9500 / $62.1600 | Buy Now |
Part Details for RHS175
RHS175 CAD Models
RHS175 Part Data Attributes
|
RHS175
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RHS175
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 175ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 39.62 mm | |
Package Length | 34.93 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 25 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |