Part Details for RHS0G561MCN1GS by Nichicon Corporation
Overview of RHS0G561MCN1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHS0G561MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5432
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 4V, 20%, Smd, Full Reel, Capacitance:560Μf, Voltage(Dc):4V, Capacitor Case/Package:Radial Can - Smd, Esr:0.016Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHS0G561MCN1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 / $0.4010 | Buy Now |
DISTI #
493-3763-1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 4V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3566 / $0.9800 | Buy Now |
DISTI #
647-RHS0G561MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4V 560uF 105C RoHS: Compliant | 0 |
|
$0.2930 / $0.9800 | Order Now |
|
Future Electronics | RHS Series 4 v 560 uf 105'c 8x6.7mm Low ESR 2k hrs Low ESR SMD Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Quest Components | 2381 |
|
$0.4102 / $1.1720 | Buy Now | |
|
Perfect Parts Corporation | 1654 |
|
RFQ |
Part Details for RHS0G561MCN1GS
RHS0G561MCN1GS CAD Models
RHS0G561MCN1GS Part Data Attributes
|
RHS0G561MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RHS0G561MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Height | 6.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.7 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 320 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |