Part Details for RHRXH162244K02Q by STMicroelectronics
Overview of RHRXH162244K02Q by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHRXH162244K02Q
RHRXH162244K02Q CAD Models
RHRXH162244K02Q Part Data Attributes
|
RHRXH162244K02Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHRXH162244K02Q
STMicroelectronics
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-CDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.75 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Width | 9.65 mm |
Alternate Parts for RHRXH162244K02Q
This table gives cross-reference parts and alternative options found for RHRXH162244K02Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRXH162244K02Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRXH162244K-01Q | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162244K02Q vs RHRXH162244K-01Q |
RHRXH162244K02V | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162244K02Q vs RHRXH162244K02V |
RHFXH162244K-01V | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162244K02Q vs RHFXH162244K-01V |
RHRXH162244K-02V | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162244K02Q vs RHRXH162244K-02V |
5962R0521001VXA | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | RHRXH162244K02Q vs 5962R0521001VXA |
RHRXH162244K01Q | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162244K02Q vs RHRXH162244K01Q |
RHRXH162244K2 | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162244K02Q vs RHRXH162244K2 |
RHRXH162244K-01V | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHRXH162244K02Q vs RHRXH162244K-01V |
5962R0521001QXA | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | RHRXH162244K02Q vs 5962R0521001QXA |