Part Details for RHRP850CC by Harris Semiconductor
Overview of RHRP850CC by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHRP850CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RHRP850CC-ND
|
DigiKey | DIODE ARR AVAL 500V 8A TO220-3 Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1925 In Stock |
|
$0.9600 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 2 Channel, 8A, 500V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1925 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for RHRP850CC
RHRP850CC CAD Models
RHRP850CC Part Data Attributes:
|
RHRP850CC
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RHRP850CC
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 500V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RHRP850CC
This table gives cross-reference parts and alternative options found for RHRP850CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRP850CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURP850CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 500V V(RRM), Silicon, | Harris Semiconductor | RHRP850CC vs RURP850CC |