Part Details for RHRP8120-F102 by onsemi
Overview of RHRP8120-F102 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHRP8120-F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1454
|
Newark | 8A, 1200V, Hyperfast Diode/Tube Rohs Compliant: Yes |Onsemi RHRP8120-F102 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RHRP8120-F102OS-ND
|
DigiKey | DIODE GEN PURP 1.2KV 8A TO220-2 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1570 In Stock |
|
$0.8944 / $1.8800 | Buy Now |
DISTI #
3606213
|
Farnell | 8A, 1200V, HYPERFAST DIODE RoHS: Compliant Min Qty: 800 Lead time: 51 Weeks, 1 Days Container: Tube | 0 |
|
$1.2134 | Buy Now |
Part Details for RHRP8120-F102
RHRP8120-F102 CAD Models
RHRP8120-F102 Part Data Attributes
|
RHRP8120-F102
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRP8120-F102
onsemi
8A, 1200V, Hyperfast Diode, TO-220 2L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 2L | |
Manufacturer Package Code | 340BB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RHRP8120-F102
This table gives cross-reference parts and alternative options found for RHRP8120-F102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRP8120-F102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRP8120_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | RHRP8120-F102 vs RHRP8120_NL |